9V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥89.94000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
7,350 Marketplace | Unavailable | Bulk | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 9V | 33V | 1.1A (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-MLP (3x3) | |||
17,338 Marketplace | Unavailable | Bulk | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 9V | 33V | 1.1A (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN Exposed Pad | 6-UMLP (3x3) | |||
0 In Stock Check Lead Time | 100 : ¥81.45070 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
42 In Stock | 1 : ¥14.45000 Tube | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 12V | 40V | 9V | - | 3A | 60kHz | No | -30°C ~ 125°C (TJ) | Through Hole | TO-220-5 Full Pack, Formed Leads | TO-220F-5 | ||
0 In Stock | 3,000 : ¥6.46745 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 9V | 33V | 1.1A (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-MLP (3x3) | |||
0 In Stock Check Lead Time | 2,500 : ¥46.75459 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 100 : ¥62.81270 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | 0°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 2,500 : ¥63.96109 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 50 : ¥88.79120 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Fixed | 1 | 2.8V | 20V | 9V | - | 200mA | 285kHz | No | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 9V | 33V | 1.1A (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN Exposed Pad | 6-UMLP (3x3) | |||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 12V | 40V | 9V | - | 1.5A | 125kHz | No | -30°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Fixed | 1 | 12V | 40V | 9V | - | 1.5A | 125kHz | No | -30°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |