FAN5336UMPX | |
---|---|
DigiKey Part Number | 2156-FAN5336UMPX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5336UMPX |
Description | IC REG BOOST ADJ 1.1A 6UMLP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 9V 1 Output 1.1A (Switch) 6-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UMLP (3x3) | |
Base Product Number |