Fairchild Semiconductor Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.82V | - | 600mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 5-UFBGA, WLCSP | 5-WLCSP (0.96x1.33) | ||
1,488,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
189,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
11,256 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,000 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | - | - | 1.5A (Switch) | 100Hz ~ 100kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
162,095 Marketplace | Unavailable | - | Bulk | Active | Step-Up, Step-Down | Positive or Negative | Boost, Buck | Adjustable | 1 | 3V | 40V | 1.24V | 40V (Switch) | 1.5A (Switch) | 100Hz ~ 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
594,534 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.8V | - | 500mA | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
91,704 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.2V | - | 500mA | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
26,645 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1V | - | 500mA | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
14,858 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | - | - | 1.5A (Switch) | 100Hz ~ 100kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
808,898 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 1.233V | - | 600mA | 6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.23x0.88) | ||
12,459 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 5.5V | 3.3V | - | 500mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.23x0.88) | ||
4,672 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 3.1V | 5.5V | 2.9V | - | 500mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.23x0.88) | ||
1,335 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 5.5V | 2.7V | - | 500mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.23x0.88) | ||
792,726 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 0.6V | 1.23V | 5A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (1.96x1.56) | ||
783,783 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 0.603V | 1.41V | 5A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (1.96x1.56) | ||
769,464 Marketplace | Unavailable | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 0.6V | 1.23V | 4A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (1.96x1.56) | |||
161,900 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 0.6V | 1.23V | 5A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (1.96x1.56) | ||
1,503,867 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
27,267 Marketplace | Unavailable | Bulk | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.7V | 4.5V | 5V | - | 1A | - | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, WLCSP | 9-WLCSP (1.22x1.22) | |||
60,600 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 2.9V | - | 500mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN Exposed Pad | 6-UMLP (2x2) | ||
44,000 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Programmable | 1 | 2.3V | 5.5V | 0.75V | 1.44V | 800mA | 6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, WLCSP | 9-WLCSP (1.22x1.22) | ||
25,609 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Programmable | 1 | 2.3V | 5.5V | 0.75V | 1.44V | 800mA | 6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, WLCSP | 9-WLCSP (1.22x1.22) | ||
47,800 Marketplace | Unavailable | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | 0.6V | 1.39V | 3A | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 15-UFBGA, WLCSP | 15-WLCSP (2.02x1.31) | |||
6,000 Marketplace | Unavailable | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.5V | 5.5V | - | - | 5A | 2.4MHz | - | -40°C ~ 85°C | - | - | - |