SI-8090JD-TL | |
---|---|
DigiKey Part Number | SI-8090JD-TLTR-ND - Tape & Reel (TR) SI-8090JD-TLCT-ND - Cut Tape (CT) SI-8090JD-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI-8090JD-TL |
Description | IC REG BUCK 9V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 9V 1 Output 1.5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |