BD90610EFJ-CE2

DigiKey Part Number
BD90610EFJ-CE2TR-ND - Tape & Reel (TR)
BD90610EFJ-CE2CT-ND - Cut Tape (CT)
BD90610EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD90610EFJ-CE2
Description
IC REG BUCK ADJ 1.25A 8HTSOP-J
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD90610EFJ-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.53000¥18.53
10¥16.61100¥166.11
25¥15.66960¥391.74
100¥13.35030¥1,335.03
250¥12.53588¥3,133.97
500¥10.96894¥5,484.47
1,000¥9.08848¥9,088.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.46174¥21,154.35
5,000¥8.14833¥40,741.65
Manufacturers Standard Package