XC6233H331MR-G | |
---|---|
DigiKey Part Number | 893-XC6233H331MR-GTR-ND - Tape & Reel (TR) 893-XC6233H331MR-GCT-ND - Cut Tape (CT) 893-XC6233H331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H331MR-G |
Description | IC REG LINEAR 3.3V 200MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6233H331MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.82600 | ¥70.65 |
100 | ¥2.25960 | ¥225.96 |
250 | ¥2.09844 | ¥524.61 |
500 | ¥1.77556 | ¥887.78 |
1,000 | ¥1.37210 | ¥1,372.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25101 | ¥3,753.03 |
6,000 | ¥1.17031 | ¥7,021.86 |
15,000 | ¥1.08960 | ¥16,344.00 |
30,000 | ¥1.03310 | ¥30,993.00 |
75,000 | ¥1.00888 | ¥75,666.00 |