TPS544C25RVFT

DigiKey Part Number
296-42138-2-ND - Tape & Reel (TR)
296-42138-1-ND - Cut Tape (CT)
296-42138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS544C25RVFT
Description
IC REG BUCK ADJ 30A 40LQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS544C25RVFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.08000¥97.08
10¥87.72400¥877.24
25¥83.64520¥2,091.13
100¥72.62670¥7,262.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥66.98544¥16,746.36
500¥61.07488¥30,537.44
1,250¥53.19422¥66,492.78
Manufacturers Standard Package