ISL9113ERAZ-T

DigiKey Part Number
20-ISL9113ERAZ-TTR-ND - Tape & Reel (TR)
20-ISL9113ERAZ-TCT-ND - Cut Tape (CT)
20-ISL9113ERAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9113ERAZ-T
Description
IC REG BOOST ADJ 1.1A 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1.1A (Switch) 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL9113ERAZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
4.7V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.80100¥68.01
25¥6.38960¥159.74
100¥5.21380¥521.38
250¥4.84264¥1,210.66
500¥4.12138¥2,060.69
1,000¥3.29711¥3,297.11
2,500¥2.98801¥7,470.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.78194¥16,691.64
12,000¥2.67890¥32,146.80
30,000¥2.57587¥77,276.10
Manufacturers Standard Package