TPS61288LRQQR

DigiKey Part Number
296-TPS61288LRQQRTR-ND - Tape & Reel (TR)
296-TPS61288LRQQRCT-ND - Cut Tape (CT)
296-TPS61288LRQQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61288LRQQR
Description
IC REG BOOST ADJ 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 11-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS61288LRQQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
-
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-VQFN-HR (2.5x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥13.65200¥136.52
25¥12.88040¥322.01
100¥10.97290¥1,097.29
250¥10.30300¥2,575.75
500¥9.01514¥4,507.57
1,000¥7.46968¥7,469.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.95453¥20,863.59
6,000¥6.69696¥40,181.76
Manufacturers Standard Package