MP2460GJ-Z

DigiKey Part Number
1589-MP2460GJ-ZTR-ND - Tape & Reel (TR)
1589-MP2460GJ-ZCT-ND - Cut Tape (CT)
1589-MP2460GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2460GJ-Z
Description
IC REG BUCK ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
44.1V
Current - Output
Frequency - Switching
1.7MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
10¥11.65500¥116.55
25¥11.05800¥276.45
100¥9.08400¥908.40
250¥8.49132¥2,122.83
500¥7.50402¥3,752.01
1,000¥5.92423¥5,924.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.52928¥16,587.84
6,000¥5.25282¥31,516.92
15,000¥5.05534¥75,830.10
Manufacturers Standard Package