Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,729 In Stock | 1 : ¥19.72000 Cut Tape (CT) 3,000 : ¥9.04089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 30V | 0.8V | 28.5V | 2A | 410kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
5,160 In Stock | 1 : ¥53.47000 Cut Tape (CT) 3,000 : ¥26.83504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
965 In Stock | 1 : ¥60.87000 Cut Tape (CT) 500 : ¥39.65810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 32.4V | 5A | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x4) | ||
2,911 In Stock | 1 : ¥30.09000 Cut Tape (CT) 5,000 : ¥19.97696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3.1V | 22V | 3.1V | 55V | 3A | 300kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-VFDFN Exposed Pad | 14-QFN (3x4) | ||
1,258 In Stock | 1 : ¥55.17000 Cut Tape (CT) 3,000 : ¥26.83504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 36V | 5V | - | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) | ||
16,340 In Stock | 1 : ¥30.52000 Cut Tape (CT) 3,000 : ¥15.30170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 0.8V | 32.4V | 2A | 410kHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,483 In Stock | 1 : ¥37.23000 Cut Tape (CT) 500 : ¥24.75868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Programmable | 1 | 3.2V | 22V | 3.2V | 35V | 6A | 300kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-VFDFN Exposed Pad | 14-QFN (3x4) |