TPS54429ERSAT

DigiKey Part Number
296-TPS54429ERSATTR-ND - Tape & Reel (TR)
296-TPS54429ERSATCT-ND - Cut Tape (CT)
296-TPS54429ERSATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54429ERSAT
Description
IC REG BUCK ADJ 4.5A 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54429ERSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.82000¥24.82
10¥22.29900¥222.99
25¥21.03560¥525.89
100¥17.92310¥1,792.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.82900¥4,207.25
500¥14.72546¥7,362.73
1,250¥12.20102¥15,251.27
2,500¥11.35960¥28,399.00
6,250¥10.93885¥68,367.81
Manufacturers Standard Package