BD9G201EFJ-LBE2

DigiKey Part Number
BD9G201EFJ-LBE2TR-ND - Tape & Reel (TR)
BD9G201EFJ-LBE2CT-ND - Cut Tape (CT)
BD9G201EFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9G201EFJ-LBE2
Description
IC REG BUCK ADJ 1.5A 8HTSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9G201EFJ-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
250kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-JES
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥19.77700¥197.77
25¥18.65600¥466.40
100¥15.89580¥1,589.58
250¥14.92544¥3,731.36
500¥13.05982¥6,529.91
1,000¥10.82093¥10,820.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.07468¥25,186.70
5,000¥9.70153¥48,507.65
Manufacturers Standard Package