TPS562201DDCR | |
---|---|
DigiKey Part Number | 296-44397-2-ND - Tape & Reel (TR) 296-44397-1-ND - Cut Tape (CT) 296-44397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562201DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562201DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥3.87600 | ¥38.76 |
25 | ¥3.23040 | ¥80.76 |
100 | ¥2.49840 | ¥249.84 |
250 | ¥2.13848 | ¥534.62 |
500 | ¥1.91710 | ¥958.55 |
1,000 | ¥1.73256 | ¥1,732.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50085 | ¥4,502.55 |
6,000 | ¥1.38582 | ¥8,314.92 |
9,000 | ¥1.32772 | ¥11,949.48 |
15,000 | ¥1.26294 | ¥18,944.10 |
21,000 | ¥1.22486 | ¥25,722.06 |
30,000 | ¥1.18807 | ¥35,642.10 |
75,000 | ¥1.10824 | ¥83,118.00 |