TPS61099DRVR | |
---|---|
DigiKey Part Number | 296-TPS61099DRVRTR-ND - Tape & Reel (TR) 296-TPS61099DRVRCT-ND - Cut Tape (CT) 296-TPS61099DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61099DRVR |
Description | IC REG BOOST ADJ 800MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61099DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.33100 | ¥123.31 |
25 | ¥11.62840 | ¥290.71 |
100 | ¥9.90840 | ¥990.84 |
250 | ¥9.30336 | ¥2,325.84 |
500 | ¥8.14052 | ¥4,070.26 |
1,000 | ¥6.74501 | ¥6,745.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.27987 | ¥18,839.61 |
6,000 | ¥6.04729 | ¥36,283.74 |