Voltage Regulators - DC DC Switching Regulators

Results: 11
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
RatiometricStep-DownStep-Up/Step-Down
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Min)
1.4V1.5V2.5V2.7V3V4.5V
Voltage - Input (Max)
5.25V5.5V7V20V
Voltage - Output (Min/Fixed)
-2.5V-1.5V-1.4V-0.23V2Vin-Vin
Voltage - Output (Max)
-5.5V-5V-
Current - Output
25mA26mA30mA40mA100mA200mA250mA-
Frequency - Switching
10kHz25kHz, 120kHz80kHz92kHz120kHz125kHz2MHz
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSOT-23-6
Supplier Device Package
8-SOIC8-VSSOP8-WSON (2x2)SOT-23-6SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LM2776DBVR
IC REG CHARGE PUMP INV SOT23
Texas Instruments
15,088
In Stock
1 : ¥9.27000
Cut Tape (CT)
3,000 : ¥3.91875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TC1240AECHTR
IC REG CHARGE PUMP 2VIN SOT23-6
Microchip Technology
24,071
In Stock
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥7.65109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive
Charge Pump
Fixed
1
2.5V
5.5V
2Vin
-
40mA
80kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 WSON
LM27761DSGR
IC REG CHRG PUMP ADJ 250MA 8WSON
Texas Instruments
12,177
In Stock
1 : ¥13.60000
Cut Tape (CT)
3,000 : ¥5.76995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.5V
-5V
250mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
SOT-23-6
ADM8828ARTZ-REEL7
IC REG CHARG PUMP INV 25MA SOT23
Analog Devices Inc.
4,049
In Stock
1 : ¥28.48000
Cut Tape (CT)
3,000 : ¥14.27462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin
-
25mA
120kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
3,042
In Stock
1 : ¥51.26000
Cut Tape (CT)
2,500 : ¥28.01688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
4.5V
20V
-Vin
-
-
10kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,784
In Stock
1 : ¥59.00000
Cut Tape (CT)
2,500 : ¥18.95669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Adjustable
1
1.4V
5.5V
-1.4V
-5.5V
30mA
125kHz
No
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-6
8-SOIC
MAX889TESA+T
IC REG CHRG PUMP ADJ 200MA 8SOIC
Analog Devices Inc./Maxim Integrated
2,132
In Stock
1 : ¥69.37000
Cut Tape (CT)
2,500 : ¥26.60786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-2.5V
-5.5V
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6,277
In Stock
1 : ¥82.12000
Cut Tape (CT)
2,500 : ¥34.96125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
4.5V
20V
-Vin
-
-
10kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LM7705MM/NOPB
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
4,922
In Stock
1 : ¥8.59000
Cut Tape (CT)
1,000 : ¥3.88956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 SOIC
ADM8660ARZ-REEL
IC REG CHARGE PUMP INV 8SOIC
Analog Devices Inc.
2,793
In Stock
1 : ¥53.13000
Cut Tape (CT)
2,500 : ¥27.62895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
7V
-Vin
-
100mA
25kHz, 120kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADM8660ARZ
IC REG CHARGE PUMP INV 8SOIC
Analog Devices Inc.
692
In Stock
1 : ¥51.31000
Tube
-
Tube
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
7V
-Vin
-
100mA
25kHz, 120kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 11

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.