TPS61085DGKR | |
---|---|
DigiKey Part Number | 296-39429-2-ND - Tape & Reel (TR) 296-39429-1-ND - Cut Tape (CT) 296-39429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085DGKR |
Description | IC REG BOOST ADJ 2A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥16.06700 | ¥160.67 |
25 | ¥15.15520 | ¥378.88 |
100 | ¥12.91110 | ¥1,291.11 |
250 | ¥12.12320 | ¥3,030.80 |
500 | ¥10.60786 | ¥5,303.93 |
1,000 | ¥8.78935 | ¥8,789.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.18318 | ¥20,457.95 |
5,000 | ¥7.88009 | ¥39,400.45 |