FDC6326L | |
---|---|
DigiKey Part Number | FDC6326LFSTR-ND - Tape & Reel (TR) FDC6326LFSCT-ND - Cut Tape (CT) FDC6326LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6326L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6326L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 8V | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.62000 | ¥86.20 |
25 | ¥8.17800 | ¥204.45 |
100 | ¥6.27980 | ¥627.98 |
250 | ¥5.54992 | ¥1,387.48 |
500 | ¥5.25784 | ¥2,628.92 |
1,000 | ¥4.08943 | ¥4,089.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88497 | ¥11,654.91 |
6,000 | ¥3.73892 | ¥22,433.52 |
15,000 | ¥3.62209 | ¥54,331.35 |