ISC01P | |
---|---|
DigiKey Part Number | 360-2342-ND |
Manufacturer | |
Manufacturer Product Number | ISC01P |
Description | DISPLAY OLED 52RGB X 36 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix SPI 52 x 36 |
Datasheet | Datasheet |
EDA/CAD Models | ISC01P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 12.90mm W x 9.90mm H | |
Backlight | Without Backlight | |
Dot Pixels | 52 x 36 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.21mm W x 0.22mm H | |
Dot Pitch | 0.24mm W x 0.25mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.11000 | ¥436.11 |
100 | ¥354.39450 | ¥35,439.45 |