LT8642EV-1#PBF | |
---|---|
DigiKey Part Number | 505-LT8642EV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8642EV-1#PBF |
Description | IC REG BUCK ADJ 10A 20LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8642EV-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LQFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥58.33500 | ¥583.35 |
25 | ¥55.62160 | ¥1,390.54 |
80 | ¥48.29538 | ¥3,863.63 |
230 | ¥46.12539 | ¥10,608.84 |
490 | ¥42.05535 | ¥20,607.12 |
980 | ¥36.62888 | ¥35,896.30 |