Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Input (Max)
4.4V4.5V
Current - Output
30mA100mA
Frequency - Switching
550kHz2MHz
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC3200ES6-5#TRMPBF
IC REG CHG PUMP 5V 100MA TSOT23
Analog Devices Inc.
2,421
In Stock
1 : ¥49.56000
Cut Tape (CT)
500 : ¥31.07038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
4.5V
5V
-
100mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC1928ES6-5#TRMPBF
IC REG CHG PUMP 5V 30MA TSOT23
Analog Devices Inc.
2,064
In Stock
1 : ¥49.81000
Cut Tape (CT)
500 : ¥31.21302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
4.4V
5V
-
30mA
550kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6, TSOT-6
CAT3200TDI-GT3
IC REG CHARGE PUMP 5V TSOT23
onsemi
625
In Stock
1 : ¥20.83000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Step-Up
Positive
Charge Pump
Fixed
1
2.7V
4.5V
5V
-
100mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.