LTC3200ES6-5#TRMPBF | |
---|---|
DigiKey Part Number | LTC3200ES6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3200ES6-5#TRMPBFCT-ND - Cut Tape (CT) LTC3200ES6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3200ES6-5#TRMPBF |
Description | IC REG CHG PUMP 5V 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3200ES6-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.54600 | ¥445.46 |
25 | ¥42.11520 | ¥1,052.88 |
100 | ¥36.50000 | ¥3,650.00 |
250 | ¥34.62816 | ¥8,657.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.07178 | ¥15,535.89 |
1,000 | ¥26.20517 | ¥26,205.17 |
2,500 | ¥24.89490 | ¥62,237.25 |