RB731UT108 | |
---|---|
DigiKey Part Number | RB731UT108TR-ND - Tape & Reel (TR) RB731UT108CT-ND - Cut Tape (CT) RB731UT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB731UT108 |
Description | DIODE ARR SCHOTT 40V 30MA SMT6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 30mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | RB731UT108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.31020 | ¥131.02 |
500 | ¥1.16098 | ¥580.49 |
1,000 | ¥0.90346 | ¥903.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86082 | ¥2,582.46 |
6,000 | ¥0.84160 | ¥5,049.60 |
9,000 | ¥0.74541 | ¥6,708.69 |
30,000 | ¥0.73580 | ¥22,074.00 |
75,000 | ¥0.62519 | ¥46,889.25 |