TPS63802DLAR | |
---|---|
DigiKey Part Number | 296-TPS63802DLARTR-ND - Tape & Reel (TR) 296-TPS63802DLARCT-ND - Cut Tape (CT) 296-TPS63802DLARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63802DLAR |
Description | IC REG BUCK-BOOST ADJ 2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A 10-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63802DLAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.59500 | ¥185.95 |
25 | ¥17.53960 | ¥438.49 |
100 | ¥14.94430 | ¥1,494.43 |
250 | ¥14.03220 | ¥3,508.05 |
500 | ¥12.27826 | ¥6,139.13 |
1,000 | ¥10.17334 | ¥10,173.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.47176 | ¥28,415.28 |
6,000 | ¥9.12094 | ¥54,725.64 |