10-PowerVFDFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,199 In Stock | 1 : ¥20.69000 Cut Tape (CT) 3,000 : ¥9.47176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerVFDFN | 10-VSON-HR (3x2) | ||
3,844 In Stock | 1 : ¥24.57000 Cut Tape (CT) 250 : ¥17.15544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerVFDFN | 10-VSON-HR (3x2) |