LMR70503TMX/NOPB | |
---|---|
DigiKey Part Number | 296-LMR70503TMX/NOPBTR-ND - Tape & Reel (TR) 296-LMR70503TMX/NOPBCT-ND - Cut Tape (CT) 296-LMR70503TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR70503TMX/NOPB |
Description | IC REG BUCK-BST ADJ 270MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -0.9V 1 Output 270mA (Switch) 8-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR70503TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.37600 | ¥143.76 |
25 | ¥13.56440 | ¥339.11 |
100 | ¥11.55830 | ¥1,155.83 |
250 | ¥10.85232 | ¥2,713.08 |
500 | ¥9.55332 | ¥4,776.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.55324 | ¥28,659.72 |