Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,567 In Stock | 1 : ¥18.28000 Cut Tape (CT) 500 : ¥10.81864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.6V | 6V | 2A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VFDFN | 8-QFN (2x1.5) | ||
355 In Stock 10,600 Marketplace | 1 : ¥21.42000 Cut Tape (CT) 250 : ¥14.54524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.5V | 5.5V | 0.5V (1V, 1.2V, 1.36V, 1.5V) | 1.77V | 2.5A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UFBGA, DSBGA | 16-DSBGA (2.24x2.16) | |||
912 In Stock 250 Marketplace | 1 : ¥24.82000 Cut Tape (CT) 250 : ¥17.31424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 28V | 0.8V | 24V | 3A | 570kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
693 In Stock | 1 : ¥27.58000 Cut Tape (CT) 250 : ¥19.25168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.4V | 5.5V | 0.6V | 5.5V | 6A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-VFQFN | 16-VQFN (3x2.5) | ||
4,793 In Stock | 1 : ¥45.89000 Cut Tape (CT) 5,000 : ¥22.97314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.3V | 36V | 5V | - | 4A | 350kHz ~ 2.5MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerVFQFN | 17-QFN (3x4) |