LM22676MRX-ADJ/NOPB

DigiKey Part Number
296-38093-2-ND - Tape & Reel (TR)
296-38093-1-ND - Cut Tape (CT)
296-38093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22676MRX-ADJ/NOPB
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22676MRX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.21117¥48,027.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.26000¥38.26
10¥34.37400¥343.74
25¥32.50080¥812.52
100¥28.16700¥2,816.70
250¥26.72224¥6,680.56
500¥23.97788¥11,988.94
1,000¥20.22231¥20,222.31
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.62000¥39.62
10¥35.59500¥355.95
25¥33.65480¥841.37
100¥29.16680¥2,916.68
250¥27.67076¥6,917.69
500¥24.82900¥12,414.50
1,000¥20.94011¥20,940.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.