Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,799 In Stock | 1 : ¥52.79000 Cut Tape (CT) 2,500 : ¥28.85401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 20V | 0.6V | 5.5V | 15A | Selectable | No | -40°C ~ 125°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN-CLIP (4.5x3.5) | |||
4,805 In Stock | 1 : ¥67.67000 Cut Tape (CT) 2,500 : ¥36.94656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.7V | 42V | - | - | 1.2A | Down to 10kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,885 In Stock | 1 : ¥13.09000 Cut Tape (CT) 250 : ¥8.25412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PFM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,100 In Stock | 1 : ¥35.28000 Cut Tape (CT) 3,000 : ¥17.09374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | - | Buck | - | - | 3V | - | - | - | 600mA | - | Yes | - | - | - | 9-VQFN-HR (2x2) |