Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : ¥172.32000 Cut Tape (CT) 250 : ¥129.44292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 17V | 0.6V | 5.5V | 10A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 42-BQFN Module | 42-B3QFN (10x10) | |||
4,057 In Stock | 1 : ¥9.77000 Cut Tape (CT) 250 : ¥6.34652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 3A | 650kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
687 In Stock | 1 : ¥156.25000 Cut Tape (CT) 500 : ¥107.86700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 17V | 0.6V | 5.5V | 10A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 42-BQFN Module | 42-B3QFN (10x10) | |||
0 In Stock Check Lead Time | 1 : ¥19.79000 Cut Tape (CT) 3,000 : ¥9.36585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) |