LT7101HUHE#TRPBF

DigiKey Part Number
LT7101HUHE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT7101HUHE#TRPBF
Description
IC REG BUCK ADJ 1A 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 36-WFQFN, 26 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT7101HUHE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.4V
Voltage - Input (Max)
105V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
105V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-QFN (5x6)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥58.16272¥145,406.80
Manufacturers Standard Package