TPS54340DDAR

DigiKey Part Number
296-35072-2-ND - Tape & Reel (TR)
296-35072-1-ND - Cut Tape (CT)
296-35072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54340DDAR
Description
IC REG BUCK ADJ 3.5A 8SOPWR
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54340DDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.1V
Current - Output
Frequency - Switching
100kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥30.07700¥300.77
25¥28.43840¥710.96
100¥24.64590¥2,464.59
250¥23.38208¥5,845.52
500¥20.98066¥10,490.33
1,000¥17.69452¥17,694.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.80976¥42,024.40
5,000¥16.17783¥80,889.15
Manufacturers Standard Package