TSC2046IRGVR | |
---|---|
DigiKey Part Number | 296-15050-2-ND - Tape & Reel (TR) 296-15050-1-ND - Cut Tape (CT) 296-15050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046IRGVR |
Description | IC SCREEN CNTRL 12BIT 16FN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046IRGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71063 | ¥16,776.58 |
5,000 | ¥6.46208 | ¥32,310.40 |
12,500 | ¥6.21353 | ¥77,669.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.64400 | ¥136.44 |
25 | ¥12.86760 | ¥321.69 |
100 | ¥10.96400 | ¥1,096.40 |
250 | ¥10.29464 | ¥2,573.66 |
500 | ¥9.00772 | ¥4,503.86 |
1,000 | ¥7.46356 | ¥7,463.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.17700 | ¥131.77 |
25 | ¥12.42640 | ¥310.66 |
100 | ¥10.58820 | ¥1,058.82 |
250 | ¥9.94176 | ¥2,485.44 |
500 | ¥8.69894 | ¥4,349.47 |
1,000 | ¥7.20772 | ¥7,207.72 |