ADP2503ACPZ-3.3-R7

DigiKey Part Number
505-ADP2503ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP2503ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP2503ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2503ACPZ-3.3-R7
Description
IC REG BCK BST 3.3V 10LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-VFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2503ACPZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.31000¥45.31
10¥40.67000¥406.70
25¥38.44600¥961.15
100¥33.31880¥3,331.88
250¥31.61024¥7,902.56
500¥28.36380¥14,181.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥23.92123¥35,881.85
3,000¥22.72517¥68,175.51
Manufacturers Standard Package