0826-1X4T-GH-F | |
---|---|
DigiKey Part Number | 507-2268-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X4T-GH-F |
Description | CONN JACK 4PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1X4T-GH-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.15000 | ¥239.15 |
10 | ¥209.41600 | ¥2,094.16 |
25 | ¥200.36840 | ¥5,009.21 |
50 | ¥193.90580 | ¥9,695.29 |
240 | ¥177.10088 | ¥42,504.21 |