JX1N-0033NL | |
---|---|
DigiKey Part Number | 553-3224-ND |
Manufacturer | |
Manufacturer Product Number | JX1N-0033NL |
Description | CONN JACK 4PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | JX1N-0033NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, Power over Ethernet+ (PoE+) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.480" (12.19mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 9 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.75000 | ¥359.75 |
15 | ¥315.04333 | ¥4,725.65 |
30 | ¥301.42833 | ¥9,042.85 |
45 | ¥291.70533 | ¥13,126.74 |
90 | ¥281.98122 | ¥25,378.31 |
240 | ¥266.42388 | ¥63,941.73 |