Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,396 In Stock | 1 : ¥30.52000 Cut Tape (CT) 3,000 : ¥15.30170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.85V | 15V | Vin-39V | - | 800mA | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-UFBGA, WLCSP | 12-WLCSP (1.61x2.18) | ||
818 In Stock | 1 : ¥42.33000 Cut Tape (CT) 250 : ¥29.52816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 36V | 1V | 28V | 1A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
6,157 In Stock | 1 : ¥50.66000 Cut Tape (CT) 3,000 : ¥25.41908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 59V | 5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | |||
1,569 In Stock | 1 : ¥65.97000 Tray | - | Tray | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, SEPIC | Adjustable | 2 | 2.85V | 15V | 0.8V, 1.6V | ±39V | 1.2A, 2A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
499 In Stock | 1 : ¥42.33000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 36V | 1V | 28V | 1A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |