Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
881 In Stock | 1 : ¥50.07000 Cut Tape (CT) 3,000 : ¥25.12218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2V | 18V | 0.6V | 18V | 15A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-PowerVFQFN | 11-VQFN-HR (2.5x3) | ||
7,852 In Stock | 1 : ¥51.09000 Cut Tape (CT) 3,000 : ¥32.90856 Tape & Reel (TR) 1 : ¥62.40000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 5V | 10A | 200kHz ~ 1.2MHz | Yes | -40°C ~ 150°C (TA) | - | - | Surface Mount | 15-PowerVFQFN | 15-VQFN-HR (3.5x3.5) | |||
6,114 In Stock | 1 : ¥24.82000 Cut Tape (CT) 3,000 : ¥12.44689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
16,461 In Stock | 1 : ¥16.24000 Cut Tape (CT) 3,000 : ¥10.79606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.3V | 5.5V | 3.3V | - | 3.5A (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFBGA, DSBGA | 20-DSBGA | ||
2,528 In Stock | 1 : ¥55.85000 Cut Tape (CT) 3,000 : ¥22.69723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 36V | 3.3V | - | 8A | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (4.5x3.5) |