Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,555 In Stock | 1 : ¥43.27000 Cut Tape (CT) 5,000 : ¥20.88077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2V | 17V | 0.6V | 6V | 40A | 600kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 36-PowerVFQFN | PG-IQFN-36-2 | |||
629 In Stock | 1 : ¥53.13000 Cut Tape (CT) 3,000 : ¥17.58553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 20A | 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 21-PowerVFQFN | 21-VQFN-HR (4x3) | ||
5,216 In Stock | 1 : ¥58.15000 Cut Tape (CT) 5,000 : ¥22.96885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.25V | 5.12V | 40A | 400kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 36-PowerVFQFN | PG-IQFN-36-3 | ||
4,259 In Stock | 1 : ¥44.20000 Cut Tape (CT) 3,000 : ¥13.81386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 15A | 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 21-PowerVFQFN | 21-VQFN-HR (4x3) | ||
2,240 In Stock | 1 : ¥91.72000 Cut Tape (CT) 2,500 : ¥47.15773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.95V | 16V | 0.25V | 5.5V | 40A | 225kHz ~ 1.5MHz | Yes | -40°C ~ 150°C (TJ) | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | ||
4,994 In Stock | 1 : ¥33.07000 Cut Tape (CT) 3,000 : ¥15.97159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 5.5V | 35A | 500kHz, 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 100°C (TA) | - | Surface Mount | 37-PowerWFQFN | 37-PQFN (5x6) | ||
2,552 In Stock | 1 : ¥59.59000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Programmable | 1 | 4V | 16V | 0.25V | 3.04V | 35A | - | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount, Wettable Flank | 37-PowerWFQFN | 37-WQFN-FCRLF (5x6) | ||
5,000 In Stock | 2,500 : ¥47.92345 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.35V | 5.5V | 35A | 200kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) |