Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,764 In Stock | 1 : ¥43.02000 Cut Tape (CT) 5,000 : ¥20.77180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.25V | 5.12V | 25A | 400kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 36-PowerVFQFN | PG-IQFN-36-3 | ||
5,216 In Stock | 1 : ¥58.15000 Cut Tape (CT) 5,000 : ¥22.96988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.25V | 5.12V | 40A | 400kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 36-PowerVFQFN | PG-IQFN-36-3 | ||
3,245 In Stock | 1 : ¥47.10000 Cut Tape (CT) 3,000 : ¥23.63874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.3V | 12V | 25A | 300kHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | - | Surface Mount | 34-PowerWFQFN | PowerPAK® MLP34-57 | |||
4,994 In Stock | 1 : ¥33.07000 Cut Tape (CT) 3,000 : ¥15.97231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.8V | 5.5V | 35A | 500kHz, 600kHz, 800kHz, 1MHz | Yes | -40°C ~ 100°C (TA) | - | Surface Mount | 37-PowerWFQFN | 37-PQFN (5x6) | ||
5,000 In Stock | 5,000 : ¥21.25304 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 16V | 0.6V | 5.5V | 12A | 600kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 21-PowerVFQFN | 21-QFN (3x4) | ||
0 In Stock Check Lead Time | 1 : ¥99.55000 Cut Tape (CT) 2,500 : ¥44.89703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 16V | 0.6V | 5.5V | 40A | 225kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TA) | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) |