MAX77827DEWC+T

DigiKey Part Number
175-MAX77827DEWC+TTR-ND - Tape & Reel (TR)
175-MAX77827DEWC+TCT-ND - Cut Tape (CT)
175-MAX77827DEWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77827DEWC+T
Description
IC REG BUCK-BOOST ADJ 1.8A 12WLP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77827DEWC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WLP (1.61x2.01)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.43000¥15.43
10¥13.84200¥138.42
25¥13.06000¥326.50
100¥11.12670¥1,112.67
250¥10.44780¥2,611.95
500¥9.14178¥4,570.89
1,000¥7.57469¥7,574.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.05226¥17,630.65
5,000¥6.79107¥33,955.35
12,500¥6.52988¥81,623.50
Manufacturers Standard Package