Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Step-UpStep-Up/Step-Down
Topology
BoostBuck-Boost
Output Type
AdjustableProgrammable
Voltage - Input (Min)
1.8V2.3V
Voltage - Input (Max)
4.85V5.5V
Voltage - Output (Min/Fixed)
1.8V2.85V
Voltage - Output (Max)
4.4V5.5V
Current - Output
5A5A (Switch)
Frequency - Switching
400kHz ~ 4MHz2.3MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
16-UFBGA, DSBGA16-VFQFN Exposed Pad
Supplier Device Package
16-DSBGA (1.67x1.67)16-LQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DSBGA
TPS61280DYFFR
IC REG BOOST PROG 5A 16DSBGA
Texas Instruments
2,915
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥4.90923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Programmable
1
2.3V
4.85V
2.85V
4.4V
5A (Switch)
2.3MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-UFBGA, DSBGA
16-DSBGA (1.67x1.67)
IC REG BUCK-BOOST ADJ 5A 16LQFN
LT3154AV#PBF
IC REG BUCK-BOOST ADJ 5A 16LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥71.49000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.8V
5.5V
5A
400kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN Exposed Pad
16-LQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.