MAX77827AEFD+T

DigiKey Part Number
175-MAX77827AEFD+TTR-ND - Tape & Reel (TR)
175-MAX77827AEFD+TCT-ND - Cut Tape (CT)
175-MAX77827AEFD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77827AEFD+T
Description
IC REG BCK-BST ADJ 1.6A 14FC2QFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-FC2QFN (2.5x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥15.01300¥150.13
25¥14.16640¥354.16
100¥12.07090¥1,207.09
250¥11.33384¥2,833.46
500¥9.91718¥4,958.59
1,000¥8.21702¥8,217.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.65035¥19,125.88
5,000¥7.36698¥36,834.90
Manufacturers Standard Package