MAX735CSA+ | |
---|---|
DigiKey Part Number | MAX735CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX735CSA+ |
Description | IC REG BUCK-BST -5V 275MA 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX735CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 6.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.29900 | ¥492.99 |
25 | ¥47.00160 | ¥1,175.04 |
100 | ¥40.81180 | ¥4,081.18 |
300 | ¥38.97780 | ¥11,693.34 |
500 | ¥35.53848 | ¥17,769.24 |
1,000 | ¥30.95284 | ¥30,952.84 |
2,500 | ¥29.80649 | ¥74,516.23 |