LT8638SJV#PBF

DigiKey Part Number
505-LT8638SJV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8638SJV#PBF
Description
IC REG BUCK ADJ 10A 28LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 28-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8638SJV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-LQFN (5x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.79000¥115.79
10¥106.39300¥1,063.93
25¥101.97720¥2,549.43
80¥89.85150¥7,188.12
230¥85.44165¥19,651.58
490¥79.92912¥39,165.27
980¥73.31441¥71,848.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.