LTC3374EUHF#PBF | |
---|---|
DigiKey Part Number | 505-LTC3374EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3374EUHF#PBF |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374EUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 8 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.88000 | ¥99.88 |
10 | ¥91.80100 | ¥918.01 |
52 | ¥87.99673 | ¥4,575.83 |
104 | ¥77.53173 | ¥8,063.30 |
260 | ¥73.72677 | ¥19,168.96 |
520 | ¥68.97004 | ¥35,864.42 |
1,040 | ¥63.26223 | ¥65,792.72 |