TPS54040ADGQR | |
---|---|
DigiKey Part Number | 296-30372-2-ND - Tape & Reel (TR) 296-30372-1-ND - Cut Tape (CT) 296-30372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54040ADGQR |
Description | IC REG BUCK ADJ 500MA 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54040ADGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥19.81500 | ¥198.15 |
25 | ¥18.69520 | ¥467.38 |
100 | ¥15.92890 | ¥1,592.89 |
250 | ¥14.95672 | ¥3,739.18 |
500 | ¥13.08704 | ¥6,543.52 |
1,000 | ¥10.84349 | ¥10,843.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.09566 | ¥25,239.15 |
5,000 | ¥9.72176 | ¥48,608.80 |