ST1S10PUR | |
---|---|
DigiKey Part Number | 497-6313-2-ND - Tape & Reel (TR) 497-6313-1-ND - Cut Tape (CT) 497-6313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S10PUR |
Description | IC REG BUCK ADJ 3A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S10PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥9.17228 | ¥41,275.26 |
9,000 | ¥8.83257 | ¥79,493.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥18.00600 | ¥180.06 |
25 | ¥16.98560 | ¥424.64 |
100 | ¥14.47160 | ¥1,447.16 |
250 | ¥13.58868 | ¥3,397.17 |
500 | ¥11.88998 | ¥5,944.99 |
1,000 | ¥9.85172 | ¥9,851.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.38800 | ¥173.88 |
25 | ¥16.40320 | ¥410.08 |
100 | ¥13.97560 | ¥1,397.56 |
250 | ¥13.12288 | ¥3,280.72 |
500 | ¥11.48240 | ¥5,741.20 |
1,000 | ¥9.51401 | ¥9,514.01 |