Voltage Regulators - DC DC Switching Regulators

Results: 10
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
RatiometricStep-DownStep-UpStep-Up, Step-Down, Step-Up/Step-DownStep-Up/Step-Down
Output Configuration
NegativePositivePositive or Negative
Topology
BoostBuckBuck, Boost, Cuk, Flyback, Forward Converter, SEPICCharge PumpCuk
Output Type
AdjustableFixed
Voltage - Input (Min)
1.5V2.3V2.45V2.5V2.7V3V4.5V
Voltage - Input (Max)
5.25V5.5V6V10V16V17V20V24V30V42V
Voltage - Output (Min/Fixed)
-1.255V-0.23V0.6V0.778V0.8V1.245V2.8V-Vin, 2Vin
Voltage - Output (Max)
-34V5.5V12V18V18.5V35V (Switch)42V-
Current - Output
26mA1A1A (Switch)1.5A1.5A (Switch)2A (Switch)4A7A-
Frequency - Switching
10kHz92kHz200kHz ~ 2MHz500kHz650kHz, 1.2MHz1MHz1.2MHz1.5MHz1.6MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)0°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad11-VFQFN12-PowerVFQFNSC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SO8-VSSOP8-WSON (3x3)10-MSOP-EP11-VQFN-HR (2x3)12-VQFN-HR (3x2)SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1931IS5#TRMPBF
IC REG CUK ADJ 1A TSOT23-5
Analog Devices Inc.
3,473
In Stock
1 : ¥55.00000
Cut Tape (CT)
500 : ¥35.80032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Cuk
Adjustable
1
2.45V
16V
-1.255V
-34V
1A (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
10 MSOP EP
LT8608IMSE#TRPBF
IC REG BUCK ADJ 1.5A 10MSOP
Analog Devices Inc.
9,689
In Stock
1 : ¥61.12000
Cut Tape (CT)
2,500 : ¥33.37469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
0.778V
42V
1.5A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
8-SOIC
LT1372CS8#PBF
IC REG MULT CONFIG ADJ 1.5A 8SO
Analog Devices Inc.
941
In Stock
1 : ¥93.43000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC
Adjustable
1
2.7V
30V
1.245V
35V (Switch)
1.5A (Switch)
500kHz
No
0°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT753
TLV62568DBVT
IC REG BUCK ADJ 1A SOT23-5
Texas Instruments
6,063
In Stock
1 : ¥8.25000
Cut Tape (CT)
250 : ¥3.40424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LM7705MM/NOPB
IC REG CHARGE PUMP -0.23V 8VSSOP
Texas Instruments
4,944
In Stock
1 : ¥8.59000
Cut Tape (CT)
1,000 : ¥3.88956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
3V
5.25V
-0.23V
-
26mA
92kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TPS568236RJNR
TPS51385RJNR
4.5-V TO 24-V INPUT, 7-A SYNCHRO
Texas Instruments
2,441
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥3.78653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.6V
5.5V
7A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-PowerVFQFN
12-VQFN-HR (3x2)
11-VQFN-HR
TPS62136RGXR
IC REG BUCK ADJ 4A 11VQFN
Texas Instruments
10,680
In Stock
1 : ¥15.19000
Cut Tape (CT)
3,000 : ¥7.18667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.8V
12V
4A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
11-VFQFN
11-VQFN-HR (2x3)
8-VSSOP
TPS61085TDGKR
IC REG BOOST ADJ 2A 8VSSOP
Texas Instruments
5,438
In Stock
1 : ¥18.47000
Cut Tape (CT)
2,000 : ¥8.76310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
6V
2.8V
18.5V
2A (Switch)
650kHz, 1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
TL7660IDGKT
IC REG CHARGE PUMP INV 8VSSOP
Texas Instruments
278
In Stock
24,750
Marketplace
1 : ¥21.51000
Cut Tape (CT)
250 : ¥9.06568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
-
10kHz
No
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
FM24CL64B-DG
LM2738XSD
IC REG LINEAR SWITCHING REG
Texas Instruments
990
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
3V
20V
0.8V
18V
1.5A
1.6MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x3)
Showing
of 10

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.