RP604K331A-TR | |
---|---|
DigiKey Part Number | 2129-RP604K331A-TR-ND - Tape & Reel (TR) 2129-RP604K331A-CT-ND - Cut Tape (CT) 2129-RP604K331A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP604K331A-TR |
Description | IC REG BUCK-BST 3.3V 300MA 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RP604K331A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.38100 | ¥163.81 |
25 | ¥15.45440 | ¥386.36 |
100 | ¥13.16690 | ¥1,316.69 |
250 | ¥12.36360 | ¥3,090.90 |
500 | ¥10.81816 | ¥5,409.08 |
1,000 | ¥8.96362 | ¥8,963.62 |
2,500 | ¥8.34544 | ¥20,863.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.03635 | ¥40,181.75 |
10,000 | ¥7.72726 | ¥77,272.60 |